WAGO 256 Series PCB Connector, 16-Contact, 5/5.08mm Pitch, Through Hole Mount, 1-Row, Push In Termination
- RS Stock No.:
- 225-465
- Mfr. Part No.:
- 256-416
- Brand:
- WAGO
Subtotal (1 box of 15 units)*
$1,022.05
(exc. GST)
$1,175.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,022.05 | $68.137 |
*price indicative
- RS Stock No.:
- 225-465
- Mfr. Part No.:
- 256-416
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 16 | |
| Pitch | 5/5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 256 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 16 | ||
Pitch 5/5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 256 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is a cutting edge component designed for high efficiency electrical connections. This versatile model features push button actuation, making it exceptionally user friendly and ideal for both professional and DIY applications. With a robust CAGE CLAMP connection technology, this product guarantees secure and reliable connections even in demanding environments. It has been engineered for flexibility, allowing set configurations in both metric and inch pin spacing.
Push button actuation facilitates tool free operation
Designed for in the field wiring with quick and simple adjustments
Accommodates both solid and fine stranded conductors
Manufactured from high quality materials ensuring durability and longevity
Optimally designed for a straightforward PCB design integration
RoHS compliant aligning with modern environmental standards
Designed for in the field wiring with quick and simple adjustments
Accommodates both solid and fine stranded conductors
Manufactured from high quality materials ensuring durability and longevity
Optimally designed for a straightforward PCB design integration
RoHS compliant aligning with modern environmental standards
Related links
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 2-Row, Push In Termination
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
