WAGO 257 Series PCB Connector, 12-Contact, 10/10.16mm Pitch, Through Hole Mount, 1-Row, Push Button Termination
- RS Stock No.:
- 225-601
- Mfr. Part No.:
- 257-612
- Brand:
- WAGO
Subtotal (1 box of 10 units)*
$990.28
(exc. GST)
$1,138.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $990.28 | $99.028 |
*price indicative
- RS Stock No.:
- 225-601
- Mfr. Part No.:
- 257-612
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 12 | |
| Pitch | 10/10.16mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push Button | |
| Series | 257 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 12 | ||
Pitch 10/10.16mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push Button | ||
Series 257 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block offers a robust and efficient solution with a push button actuation mechanism, designed to simplify wiring tasks. Engineered with CAGE CLAMP connection technology, it guarantees secure and reliable connections for various conductor types. With a space saving design that accommodates both metric and inch pin spacing, this terminal block is ideal for versatile applications.
Innovative push button operation for uncomplicated handling
Flexible pin spacing can be adjusted by compressing or stretching terminal strips
Single level construction to streamline installation and maintenance
Optimal for on site configurations due to its user focused design
Supports a wide range of conductor cross sections for diverse connectivity options
Available in multiple variants to suit varied aesthetic and functional needs
Latest approvals guarantee safety and reliability in demanding applications
Flexible pin spacing can be adjusted by compressing or stretching terminal strips
Single level construction to streamline installation and maintenance
Optimal for on site configurations due to its user focused design
Supports a wide range of conductor cross sections for diverse connectivity options
Available in multiple variants to suit varied aesthetic and functional needs
Latest approvals guarantee safety and reliability in demanding applications
Related links
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
