- RS Stock No.:
- 144-4055
- Brand:
- RS PRO
On back order for despatch 27/08/2024, delivery within 7 working days from despatch date.
Price (ex. GST) Each (In a Box of 250)
$2.828
(exc. GST)
$3.252
(inc. GST)
units | Per unit | Per Box* |
250 - 250 | $2.828 | $707.00 |
500 - 2250 | $2.787 | $696.75 |
2500 + | $2.509 | $627.25 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 144-4055
- Brand:
- RS PRO
Legislation and Compliance
Product Details
2-12 pole solid block
Pluggable male-female connectors
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.5mm2 (28-14AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
Pluggable male-female connectors
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.5mm2 (28-14AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 8 |
Pitch | 5mm |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 15A |
Voltage Rating | 450 V |
Colour | Green |
Material | Nylon 66 |