- RS Stock No.:
- 161-7230
- Mfr. Part No.:
- 1766903
- Brand:
- Phoenix Contact
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (In a Box of 50)
$6.615
(exc. GST)
$7.607
(inc. GST)
units | Per unit | Per Box* |
50 - 50 | $6.615 | $330.75 |
100 - 150 | $6.45 | $322.50 |
200 + | $6.351 | $317.55 |
*price indicative |
- RS Stock No.:
- 161-7230
- Mfr. Part No.:
- 1766903
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact CLASSIC COMBICON GMSTB 7.5mm Terminal Block Plug Connectors
Professional range of Phoenix Contact GMSTB series wire to board 7.5 mm pitch PCB terminal blocks
7.5 mm pitch
Wire to Wire
Solder connection
Various positions available
Wire to Wire
Solder connection
Various positions available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Phoenix Contact COMBICON 7.5mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Pitch | 7.5mm |
Series | GMSTB 2.5/ 4-ST |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |