Wurth Elektronik 381, 8 Way Pluggable Terminal Block

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Wurth WR-TBL 381 Series 2.5mm Pitch Screwless Terminal Block Plug Connectors

WR-TBL 381 series screwless terminal block plug connectors with a 2.5mm pitch and a vertical wire entry.These 381 series 2.5mm terminal block plugs use a screwless push-in spring wire termination method for a secure connection to the conductor. The housings are made from green and orange UL94-V0 PA 66. Part numbers 69138103000x also feature flanges for panel mounting. These 2.5mm 381 series terminal block plugs will accept a wire size of 24-16 AWG. For mating terminal block headers see the WR-TBL 382 series terminal block header connectors

Wurth 2.5mm Pitch Two Part Terminal Blocks

Specifications
Attribute Value
Number of Contacts 8
Pitch 2.5mm
Number of Rows 1
Mounting Type Plug-In
Gender Female
Termination Method Screw
Type Plug
Current Rating 12A
Body Orientation Vertical
Colour Green
Voltage Rating 300 V ac
Series 381
Material Nylon 66
Width 11.8mm
Depth 18.9mm
Length 20.6mm
On back order for despatch 27/05/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Box of 150)
$ 8.858
(exc. GST)
$ 10.187
(inc. GST)
units
Per unit
Per Box*
150 +
$8.858
$1,328.70
*price indicative
Related Products
With the new LMF, we are meeting current ...
Description:
With the new LMF, we are meeting current market requirements for a PCB terminal with a “PUSH IN” connection system for conductor cross-sections up to 2.5 mm². “PUSH IN” connection system. Pusher for opening the terminal point. Integrated test point90° ...
MICRO COMBICON FK-MC 0.5 series 2.5 mm plug-in ...
Description:
MICRO COMBICON FK-MC 0.5 series 2.5 mm plug-in cable mount terminal block connectors with a test connection for a 1 mm diameter test connector. The MICRO COMBICON FK-MC series free hanging plug connectors have female sockets and are for use ...
The Weidmuller 3.50 mm pitch Omnimate Range is ...
Description:
The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board. The Weidmüller B2L/S2L is a two part PCB connector, offering double density ...
Right angle cable mount terminal block plug connectors ...
Description:
Right angle cable mount terminal block plug connectors with a 3.5mm pitch and a 300V 8 A electrical rating. These 3.5mm cable mount pluggable terminal blocks have M2 rising cage clamp screw terminals that accept a wire size range of ...