Phoenix Contact 7.5mm Pitch 3 Way Right Angle Pluggable Terminal Block, Plug, Cable Mount, Screw Termination
- RS Stock No.:
- 170-3803
- Mfr. Part No.:
- 1737822
- Brand:
- Phoenix Contact
- RS Stock No.:
- 170-3803
- Mfr. Part No.:
- 1737822
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact CLASSIC COMBICON GMVSTBW 7.5mm Terminal Block Plug Connector
Professional range of Phoenix Contact GMVSTBW series 7.5 mm pitch PCB terminal blocks
7.5 mm pitch
Wire to wire
Screw termination
Various positions available
Wire to wire
Screw termination
Various positions available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Phoenix Contact COMBICON 7.5mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 3 |
Pitch | 7.5mm |
Series | GMVSTBW 2.5/ 3-ST |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 630 V |
Colour | Green |
Material | Polyamide |