- RS Stock No.:
- 170-3856
- Mfr. Part No.:
- 1803620
- Brand:
- Phoenix Contact
100 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Box of 50)
$10.854
(exc. GST)
$12.482
(inc. GST)
Units | Per unit | Per Box* |
50 - 50 | $10.854 | $542.70 |
100 - 150 | $10.583 | $529.15 |
200 + | $10.42 | $521.00 |
*price indicative |
- RS Stock No.:
- 170-3856
- Mfr. Part No.:
- 1803620
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact MINI COMBICON MC 3.81mm Pitch Terminal Block Plug Connectors
MINI COMBICON MC 3.81mm pitch mini plug-in cable mount terminal block connectors with a 0.14 - 1.5mm2 screw connection and a horizontal wire entry.
MC Part numbers prefixed with 1827, 1848 and 1892 have a screw flange (MC 1,5 - STF)
Stock number 802-6296 has a pull-out aid
Stock numbers 804-2377, 804-2311 and 804-5124 have gold plated contacts
For marker card see stock number 648-5508
For screwdriver see stock number 390-9663
For cable housings see stock numbers 742-7409 and 804-2743
MC Part numbers prefixed with 1827, 1848 and 1892 have a screw flange (MC 1,5 - STF)
Stock number 802-6296 has a pull-out aid
Stock numbers 804-2377, 804-2311 and 804-5124 have gold plated contacts
For marker card see stock number 648-5508
For screwdriver see stock number 390-9663
For cable housings see stock numbers 742-7409 and 804-2743
MINI COMBICON MC 3.81mm Features and Benefits:
Maximum reliability due to high quality materials
3.81mm pitch
Screw connection with termination device to help prevent loosening of wire in high vibration
Copper alloy contact material with tin plated terminal points
-40°c to +70°c operating temperatures
Height of only 8mm above the board for a small compact fit
3.81mm pitch
Screw connection with termination device to help prevent loosening of wire in high vibration
Copper alloy contact material with tin plated terminal points
-40°c to +70°c operating temperatures
Height of only 8mm above the board for a small compact fit
These connectors use a M2 slotted (L) screw. If you need a screwdriver, check out 125-3078
Approvals
UL (E60425); CSA (LR13631)
Phoenix Contact PCB Header, 7 Way, 8A Current Rating - MC 1.5/ 7-ST-3.81 - 1803620
This seven-pin PCB header from Phoenix Contact gives you an easy way to join multiple connections to a printed circuit board with only one block. Use it to safely transfer data, signals and power to your PCB.
The unit is part of the MINI COMBICON range, so it extends only 8mm above the board for an extra-compact fit. Its ideal for use in telecommunications equipment, medical devices and consumer electronics.
Conductors are joined using a straightforward screw-terminal connection method. This achieves maximum contact force, which minimises the potential for temperature rise and reduces the risk of fire. A flame-retardant polyamide insulator offers an additional level of protection. As this material is also resistant to corrosion and abrasion, this header can be relied upon for a long service life.
The unit is part of the MINI COMBICON range, so it extends only 8mm above the board for an extra-compact fit. Its ideal for use in telecommunications equipment, medical devices and consumer electronics.
Conductors are joined using a straightforward screw-terminal connection method. This achieves maximum contact force, which minimises the potential for temperature rise and reduces the risk of fire. A flame-retardant polyamide insulator offers an additional level of protection. As this material is also resistant to corrosion and abrasion, this header can be relied upon for a long service life.
• Plug-in mounting system for hassle-free installation
• Copper-alloy contact material ensures a reliable connection between conductors
• Operating temperature range of -40°C to +70°C offers reliable performance in tough conditions
• VDE, CSA and EAC approvals guarantee it meets international standards of safety
• Copper-alloy contact material ensures a reliable connection between conductors
• Operating temperature range of -40°C to +70°C offers reliable performance in tough conditions
• VDE, CSA and EAC approvals guarantee it meets international standards of safety
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 7 |
Pitch | 3.81mm |
Series | MC 1.5/ 7-ST-3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 8A |
Voltage Rating | 160 V |
Colour | Green |
Material | Polyamide |