- RS Stock No.:
- 176-1495
- Mfr. Part No.:
- 1873304
- Brand:
- Phoenix Contact
94 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$25.58
(exc. GST)
$29.42
(inc. GST)
Units | Per unit |
1 - 12 | $25.58 |
13 - 24 | $24.94 |
25 + | $24.58 |
- RS Stock No.:
- 176-1495
- Mfr. Part No.:
- 1873304
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact PCB Terminal Block
The Phoenix Contact PCB FKC series panel mount female straight terminal block has 12 contacts. It has a voltage rating of 630V and current rating of 12A. The terminal block has tin contacts. This terminal is used as industrial equipment.
Features and Benefits
• Pitch size is 5.08mm
• Polyamide material
• Quick and convenient testing
• Screwable flange
• Single row
• Termination method push-in
• Time saving push-in spring connection
• Polyamide material
• Quick and convenient testing
• Screwable flange
• Single row
• Termination method push-in
• Time saving push-in spring connection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 12 |
Pitch | 5.08mm |
Series | FKC 2.5/12-STF-5.08 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 630 V |
Colour | Green |
Material | Polyamide |