- RS Stock No.:
- 176-1556
- Mfr. Part No.:
- 1714281
- Brand:
- Phoenix Contact
37 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$10.08
(exc. GST)
$11.59
(inc. GST)
Units | Per unit |
1 - 12 | $10.08 |
13 - 24 | $9.91 |
25 + | $9.74 |
- RS Stock No.:
- 176-1556
- Mfr. Part No.:
- 1714281
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB connector, nominal current: 16 A, rated voltage (III/2): 1000 V, number of positions: 3, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, colour: green, contact surface: Tin, mounting: Wave soldering
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 3 |
Pitch | 7.62mm |
Series | GMSTB 2.5 HCV/ 3-ST-7.62 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 16A |
Voltage Rating | 1 kV |
Colour | Green |
Material | Polyamide |