- RS Stock No.:
- 240-6260
- Mfr. Part No.:
- XW4M-04D1-V1DS
- Brand:
- Omron
- RS Stock No.:
- 240-6260
- Mfr. Part No.:
- XW4M-04D1-V1DS
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Omron Electronics 3.5mm-pitch push-in terminal block PCB connectors are used to greatly improve the efficiency of connector inserting & removing and
cable wiring.
cable wiring.
Ambient temperature range -40 to 100°C (with no condensation or icing)
Ambient humidity range 5 to 85%RH
Ambient storage temperature -40 to 70°C (with no condensation or icing)
Ambient humidity range 5 to 85%RH
Ambient storage temperature -40 to 70°C (with no condensation or icing)
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 4 |
Pitch | 3.5mm |
Number of Rows | 1 |
Mounting Type | PCB Mount |