- RS Stock No.:
- 629-9509
- Mfr. Part No.:
- ML-800-S1V-3P
- Brand:
- Sato Parts
Discontinued product
- RS Stock No.:
- 629-9509
- Mfr. Part No.:
- ML-800-S1V-3P
- Brand:
- Sato Parts
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ML-800 Series (5mm pitch)
Printed circuit board mounting screwless terminal blocks
Compatible with twisted wires/ single solid wires
Compatible with twisted wires/ single solid wires
Note
Picture shows horizontal and vertical types - Only vertical type are currently available.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Pitch | 5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Termination Method | Solder |
Type | Terminal Block |
Current Rating | 10A |
Body Orientation | Straight |
Colour | Grey |
Voltage Rating | 250 V |
Width | 16.85mm |
Depth | 13mm |
Length | 16.6mm |