Phoenix Contact PT 1.5/15-3.5-V Series PCB Terminal Block, 3.5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 648-8939
- Mfr. Part No.:
- 1984895
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 648-8939
- Mfr. Part No.:
- 1984895
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact PT 1.5 PCB Terminal Blocks
A range of green, Phoenix Contact terminal blocks from the PT 1.5 range.
The through-hole terminal blocks are used to secure and terminate wires. Individual terminals use a screw to tighten the wire to make an electrical connection.
The through-hole terminal blocks are used to secure and terminate wires. Individual terminals use a screw to tighten the wire to make an electrical connection.
Features and Benefits
Maximum contact force gives low-temperature rise
High capacity thanks to the rectangular block space
Can accommodate a wide range of wire sizes
Reliable connection provided
Various numbers of positions can be combined due to the latching on the sides
3.5 mm and 5 mm pitch available
High capacity thanks to the rectangular block space
Can accommodate a wide range of wire sizes
Reliable connection provided
Various numbers of positions can be combined due to the latching on the sides
3.5 mm and 5 mm pitch available
The Phoenix Contact PCB terminal block provides high capacity due to its rectangular terminal block space and allows the connection of two conductors. The latching on the side enables various numbers of positions to be combined.
Contact material copper alloy
Surface characteristics tin plated
Surface characteristics tin plated
Specifications
Attribute | Value |
---|---|
Pitch | 3.5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Termination Method | Solder |
Type | Terminal Blocks |
Current Rating | 10A |
Body Orientation | Right Angle |
Colour | Green |
Voltage Rating | 160 V |
Series | PT 1.5/15-3.5-V |
Material | Nylon |