Phoenix Contact 3.5mm Pitch 2 Way Right Angle Pluggable Terminal Block, Plug, Cable Mount, Spring Cage Termination
- RS Stock No.:
- 699-8681
- Mfr. Part No.:
- 1725107
- Brand:
- Phoenix Contact
175 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.95
(exc. GST)
$2.24
(inc. GST)
Units | Per unit | Per Pack* |
5 - 370 | $1.95 | $9.75 |
375 - 1995 | $1.926 | $9.63 |
2000 + | $1.596 | $7.98 |
*price indicative |
- RS Stock No.:
- 699-8681
- Mfr. Part No.:
- 1725107
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact COMBICON PTDA 3.5mm PCB Terminal Blocks
Angled PCB terminals with springcage double connection up to 2 x 2.5 mm2.
Features and Benefits
Spring-cage double connection using direct plug-in method with a release button
5.0 mm pitch
Large terminal block capacity with compact dimensions
Plug with optional mechanical coding
Attractive design for connection in the field of vision
PCB terminal block and plug-in connector available
5.0 mm pitch
Large terminal block capacity with compact dimensions
Plug with optional mechanical coding
Attractive design for connection in the field of vision
PCB terminal block and plug-in connector available
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 2 |
Pitch | 3.5mm |
Series | PTDA 1.5/ 2-PH-3.5 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Cable Mount |
Termination Method | Spring Cage |
Current Rating | 10A |
Voltage Rating | 400 V |
Colour | Green |
Material | Nylon |