TE Connectivity 3.5mm Pitch 8 Way Pluggable Terminal Block, Plug, Cable Mount, Screw Down Termination
- RS Stock No.:
- 710-9084
- Mfr. Part No.:
- 1986370-8
- Brand:
- TE Connectivity
On back order for despatch 01/07/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$21.88
(exc. GST)
$25.16
(inc. GST)
Units | Per unit |
1 - 24 | $21.88 |
25 - 49 | $21.32 |
50 + | $18.25 |
- RS Stock No.:
- 710-9084
- Mfr. Part No.:
- 1986370-8
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
TE Connectivity 3.5mm Right Hand Terminal Block Plug Connectors
Right hand terminal block plug connectors with a 3.5mm pitch and side wire entry. These 3.5mm right hand terminal block plug connectors are end to end stackable and have M2 rising screw clamp terminals that accept a wire size range of 30 to 14 AWG. The housings of these 3.5mm pluggable terminal block connectors are made from green PA 6.6.
Approvals
UL 94-V0
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity 3.5mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 8 |
Pitch | 3.5mm |
Mounting Type | Cable Mount |
Termination Method | Screw Down |
Current Rating | 11A |
Voltage Rating | 300 V |
Wire Size | 30 → 14 AWG |
Contact Plating | Tin |
Contact Material | Phosphor Bronze |
Material | Nylon |