Phoenix Contact 2.5mm Pitch 3 Way Pluggable Terminal Block, Plug, Cable Mount, Spring Cage Termination
- RS Stock No.:
- 712-4475
- Mfr. Part No.:
- 1778845
- Brand:
- Phoenix Contact
- RS Stock No.:
- 712-4475
- Mfr. Part No.:
- 1778845
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Plug connectors - PTSM
The PTSM family uses push in leg spring technology and allows connection of solid and stranded conductors.
For header see stock number 712-4497 typical
2.5 mm Push-In leg Spring - Phoenix Contact
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 3 |
Pitch | 2.5mm |
Series | PTSM 0.5/ 3-P-2.5 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Spring Cage |
Current Rating | 6A |
Voltage Rating | 160 V |