Phoenix Contact PLH 16/2-10-ZF Series PCB Terminal Strip, 2-Contact, 10mm Pitch, Through Hole Mount, 1-Row, Spring Cage
- RS Stock No.:
- 792-3418
- Mfr. Part No.:
- 1770461
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 792-3418
- Mfr. Part No.:
- 1770461
- Brand:
- Phoenix Contact
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact 10mm COMBICON PLH Series PCB Terminal Blocks
10 mm pitch double pinned COMBICON PLH series of horizontal, PCB mounted terminal blocks with a low actuation force lever. These 10 mm COMBICON PLH double pinned PCB terminal block have screwless spring cage connections with a tension clamp that can accept solid or stranded wire from 0.75 mm² to 16 mm² (18-4 AWG) and have a rated current of 76 A.
For ferrule crimp pliers see stock number 803-4405
For ferrule crimp pliers see stock number 803-4405
Phoenix Contact COMBICON 10mm PCB Terminal Blocks
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Pitch | 10mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Male |
Termination Method | Spring Cage |
Type | PCB Terminal Block |
Current Rating | 76A |
Body Orientation | Horizontal |
Colour | Green |
Voltage Rating | 1 kV |
Series | PLH 16/2-10-ZF |
Depth | 49.7mm |
Material | Polyamide |
Width | 30.5mm |