Phoenix Contact 5mm Pitch 4 Way Horizontal Pluggable Terminal Block, Plug, Cable Mount, Spring Cage Termination
- RS Stock No.:
- 792-3499
- Mfr. Part No.:
- 1805533
- Brand:
- Phoenix Contact
160 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$2.163
(exc. GST)
$2.487
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $2.163 | $21.63 |
*price indicative |
- RS Stock No.:
- 792-3499
- Mfr. Part No.:
- 1805533
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact COMBICON PTS 5.0mm Terminal Block Plug Connectors
These Cable mounted Plugs of the 5 mm pitch Two-Part Terminal Block PTS 1,5/ x-PH-5,0 Series from Phoenix Contact have a Horizontal orientation and feature a direct push-in spring connection.
The 5 mm PTS 1,5/ x-PH-5,0 Plug Terminal Block can accept solid or stranded wire from 0.2 mm² to 2.5 mm² (26-14 AWG).
The rated current / cross section for the 5 mm PTS 1,5/ x-PH-5,0 Plug Terminal Block is 10 A/2.5 mm².
The material Inflammability class is UL 94 V0 for the 5 mm PTS 1,5/ x-PH-5,0 Plug Terminal Block.
For compatible Pin Strips see stock number 548-7171 typical.
The 5 mm PTS 1,5/ x-PH-5,0 Plug Terminal Block can accept solid or stranded wire from 0.2 mm² to 2.5 mm² (26-14 AWG).
The rated current / cross section for the 5 mm PTS 1,5/ x-PH-5,0 Plug Terminal Block is 10 A/2.5 mm².
The material Inflammability class is UL 94 V0 for the 5 mm PTS 1,5/ x-PH-5,0 Plug Terminal Block.
For compatible Pin Strips see stock number 548-7171 typical.
Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Pitch | 5mm |
Series | PTS 1.5/ 4-PH-5.0 |
Number of Rows | 1 |
Body Orientation | Horizontal |
Mounting Type | Cable Mount |
Termination Method | Spring Cage |
Current Rating | 10A |
Voltage Rating | 600 V |
Colour | Green |
Material | Polyamide |