- RS Stock No.:
- 802-4978
- Mfr. Part No.:
- 1754481
- Brand:
- Phoenix Contact
1 in Global stock for delivery within 1 working day (+3 days for regional areas).
201 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$6.89
(exc. GST)
$7.92
(inc. GST)
Units | Per unit |
1 - 24 | $6.89 |
25 - 49 | $6.77 |
50 + | $6.64 |
- RS Stock No.:
- 802-4978
- Mfr. Part No.:
- 1754481
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Phoenix Contact Pluggable Terminal Block, 320V Voltage Rating, 12A Contact Rating - MSTB 2,5/ 4-ST - 1754481
Looking for a secure way to make connections on your PCB? Pick this pluggable terminal block from Phoenix Contact. It's a breeze to connect it to a board by crimping a wire to a header and simply plugging it in. The 5mm pitch leaves you plenty of room to wire up to 4 contacts, while a tension sleeve keeps a firm hold on the circuit board even in vibrating conditions.
The terminal block has copper contacts, which are highly conductive to give you fast connection speeds. Its polyamide housing is suitably hardwearing for use in demanding applications. You can use this unit with conductors between 24 and 12AWG, so it's a versatile wiring solution.
The terminal block has copper contacts, which are highly conductive to give you fast connection speeds. Its polyamide housing is suitably hardwearing for use in demanding applications. You can use this unit with conductors between 24 and 12AWG, so it's a versatile wiring solution.
Features & Benefits
Screw termination keeps wiring secure against vibration
Can be safely inserted and withdrawn up to 25 times for repeated use
Compact dimensions of 20 (W) x 18.2 (L) x 15mm (H) mean it takes up minimal space on your PCB
Tin-plated copper contacts are resistant to corrosion in harsh industrial settings
Broad operating temperature range between -40°C and +100°C
Can be safely inserted and withdrawn up to 25 times for repeated use
Compact dimensions of 20 (W) x 18.2 (L) x 15mm (H) mean it takes up minimal space on your PCB
Tin-plated copper contacts are resistant to corrosion in harsh industrial settings
Broad operating temperature range between -40°C and +100°C
Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Pitch | 5mm |
Series | MSTB 2.5/4-ST |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Plug-In |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide |