- RS Stock No.:
- 820-7669
- Mfr. Part No.:
- 284511-4
- Brand:
- TE Connectivity
286 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$12.45
(exc. GST)
$14.32
(inc. GST)
Units | Per unit |
1 - 37 | $12.45 |
38 - 74 | $12.18 |
75 + | $11.95 |
- RS Stock No.:
- 820-7669
- Mfr. Part No.:
- 284511-4
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity TERMI-BLOK 3.81mm Right Angle PCB Terminal Block Plug Connectors with Screw Flange
TERMI-BLOK 3.81mm right angle terminal block plug connectors with screw flange, side wire entry and polarization slots. These TERMI-BLOK 3.81mm terminal block plug connectors have M2 screw clamp terminals and are made from green polyamide 6.6 GF.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity TERMI-BLOK 3.81mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Pitch | 3.81mm |
Series | Buchanan |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Termination Method | Solder |
Current Rating | 11A |
Voltage Rating | 300 V ac |
Colour | Green |
Material | Polyamide |