RS PRO 3.81mm Pitch 7 Way Right Angle Pluggable Terminal Block, Plug, Through Hole, Screw Termination
- RS Stock No.:
- 897-1098
- Brand:
- RS PRO
5 in Global stock for delivery within 5 working day (+3 days for regional areas).
345 in Global stock for delivery within 7 working day (+3 days for regional areas).
Price (ex. GST) Each (In a Pack of 5)
$2.606
(exc. GST)
$2.997
(inc. GST)
units | Per unit | Per Pack* |
5 - 15 | $2.606 | $13.03 |
20 - 95 | $2.542 | $12.71 |
100 - 245 | $2.478 | $12.39 |
250 - 1245 | $2.416 | $12.08 |
1250 + | $1.99 | $9.95 |
*price indicative |
- RS Stock No.:
- 897-1098
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 3.81mm Rising Clamp Terminal Block Plug Connector
3.81mm pitch pluggable female terminal block connectors with professional rising clamp terminals and housings made from green UL94-V0 flame retardant PA66 with polarised mouldings. These 3.81mm terminal block plug connectors have tin plated wire protectors, M2 tin plated steel captive screws, guided pin alignment and accept solid and stranded cable with a wire size range of 0.13-1.3mm2 (26-16AWG). For mating headers see stock numbers 897-1105 and 897-1133 typically
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 7 |
Pitch | 3.81mm |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 8A |
Voltage Rating | 125 V |
Colour | Green |
Material | Polyamide |