- RS Stock No.:
- 217-3774
- Mfr. Part No.:
- TSI381-66ILV
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 217-3774
- Mfr. Part No.:
- TSI381-66ILV
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
The Renesas Electronics Tsi381 series bridge provides a high performance, small footprint bridge from single lane PCI Express to 32 bit PCI. The device's PCI interface can operate up to 66 MHz.
Superior performance, low latency
Non-transparent bridging support
No power sequencing restrictions
Industrial operating temperature
Non-transparent bridging support
No power sequencing restrictions
Industrial operating temperature
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | CABGA |
Pin Count | 144 |