- RS Stock No.:
- 775-7491
- Mfr. Part No.:
- UPD720230K8-BAE-A
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 775-7491
- Mfr. Part No.:
- UPD720230K8-BAE-A
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Serial I/O Peripherals, Renesas
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 48 |
Length | 6mm |
Width | 6mm |