LTC2953CDD-1#PBF, Peripheral Controller Controller 2.7 27 V 12-Pin DFN

  • RS Stock No. 851-4677
  • Mfr. Part No. LTC2953CDD-1#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Microprocessor Supervisory & Reset Circuits, Linear Technology

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage Protection, Circuit Breaker ICs and High Voltage Surge Stoppers. Supply monitors offer a guaranteed RESET signal down to a low supply voltage as well as accuracy, tolerances and adjustable thresholds.
Many applications for the Microprocessor Supervisory & Reset Circuits include DC/DC converter functionality, digital power management, systems monitor and control, automotive, avionic (DO-160 and MIL-STD1275 standards) and Industrial applications.

Supply Voltage Detector
Supply Voltage Monitor/Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Controllers/Monitors
PMBus Digital Power Supply Managers

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Peripheral Type Controller
Number of Timer/Counters 2
Mounting Type Surface Mount
Package Type DFN
Pin Count 12
Dimensions 3 x 3 x 0.7mm
Length 3mm
Width 3mm
Height 0.7mm
Maximum Operating Supply Voltage 27 V
Maximum Operating Temperature +70 °C
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature 0 °C
On back order for despatch 18/08/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Pack of 2)
$ 10.58
(exc. GST)
$ 12.17
(inc. GST)
units
Per unit
Per Pack*
2 - 8
$10.58
$21.16
10 - 38
$10.39
$20.78
40 - 98
$9.51
$19.02
100 - 198
$9.095
$18.19
200 +
$9.00
$18.00
*price indicative
Packaging Options:
Related Products
The Microchip SEC1110/1210 family of devices are Smart ...
Description:
The Microchip SEC1110/1210 family of devices are Smart Card Bridge ICs with USB, SPI and UART interfaces. Through an effective combination of hardware and software the SEC1110 and SEC1210 offer a high-performance customisable solution. The SEC1110/1210 devices are certified to ...
The STMPE811 is an advanced resistive touchscreen controller ...
Description:
The STMPE811 is an advanced resistive touchscreen controller with 8-bit general purpose Input/Output (GPIO) expander. 1.8 V to 3.3 V operating voltage. Integrated 4-wire touchscreen controller. Interrupt output pin. Wakeup feature on each I/OSPI and I²C interface.
The NCV8461 is a fully protected High-Side driver ...
Description:
The NCV8461 is a fully protected High-Side driver that can be used to switch a wide variety of loads, such as bulbs, solenoids and other activators. The device is internally protected from an overload condition by an active current limit ...
The Z80 CPUs are fourth-generation enhanced microprocessors with ...
Description:
The Z80 CPUs are fourth-generation enhanced microprocessors with exceptional computational power. They offer higher system throughput and more efficient memory utilization than comparable second- and third generation microprocessors. The speed offerings from 6 -20 MHz suit a wide range of ...