- RS Stock No.:
- 761-6854
- Mfr. Part No.:
- UPD16835AGS-BGG-A
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 761-6854
- Mfr. Part No.:
- UPD16835AGS-BGG-A
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Motor Drivers, Renesas Electronics
Motor Controllers & Drivers, Renesas Electronics
Specifications
Attribute | Value |
---|---|
Maximum Turn-On Delay Time | 2000ns |
Maximum Turn-Off Delay Time | 2000ns |
Maximum Supply Current | 0.003 A |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 38 |
Maximum Power Dissipation | 1 W |
Maximum Input Voltage | 5.5 V |
Dimensions | 12.7 x 5.6 x 1.55mm |
Length | 12.7mm |
Width | 5.6mm |
Height | 1.55mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -10 °C |