SD 5620-001 Honeywell, Infrared Photodetector Amplifier, Through Hole TO-46 package

  • RS Stock No. 171-6497
  • Mfr. Part No. SD 5620-001
  • Manufacturer Honeywell
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

SD5620/SD5630 Series Optoschmitt Detectors

The SD5620 and SD5630 series, from Honeywell, are a range of single chip optoschmitt IC detectors. They come in a TO-46 metal can package which consists of a photodiode, amplifier, voltage regulator, schmitt trigger and NPN transistor. Their package makes them ideal for applications in harsh environments.

Features of the SD5620 and SD5630 optoschmitt detectors:
TO-46 package
Acceptance angle: 6°
High noise immunity output
Two sensitivity ranges

IR Photodiodes, Honeywell

Specifications
Attribute Value
Spectrums Detected Infrared
Mounting Type Through Hole
Dimensions 5.56 x 5.56 x 6.27mm
Package Type TO-46
Height 6.27mm
Length 5.56mm
Width 5.56mm
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 37.16
(exc. GST)
$ 42.73
(inc. GST)
units
Per unit
1 - 9
$37.16
10 - 49
$35.85
50 - 99
$34.60
100 - 249
$33.39
250 +
$32.23
Related Products
The IS485 and IS486 series, from Sharp, are ...
Description:
The IS485 and IS486 series, from Sharp, are OPIC light detectors with a built-in amplifier. They also have a built-in schmitt trigger circuit. They come in a side looking compact package with through-hole mounting. Suitable applications include copiers, printers and ...
The S9648-200SB photo IC diode from Hamamatsu has ...
Description:
The S9648-200SB photo IC diode from Hamamatsu has a plastic version of previous metal packages. The S9648-200SB has a spectral response which represents the sensitivity of the human eye.Suitable applications include; energy-saving sensors for TVs, dimmers for liquid crystal panels ...
The SDP86xx series, from Honeywell, are a family ...
Description:
The SDP86xx series, from Honeywell, are a family of optoschmitt detectors. They are in side-looking (SL) through-hole packages. This package minimises the effect of surrounding visible light. These single chip optoschmitt detectors consist of a photodiode, amplifier, voltage regulator, schmitt ...
The AEDR-8300 is a Reflective Optical Encoder for ...
Description:
The AEDR-8300 is a Reflective Optical Encoder for motion control applicationsAEDR-8300 contains a LED light source and a photo-detector in a same surface mount small package. The output delivers two signals in quadrature with direction sensing.Codewheel or Codestrip is required ...