- RS Stock No.:
- 221-5327
- Mfr. Part No.:
- SDP8610-002
- Brand:
- Honeywell
Discontinued product
- RS Stock No.:
- 221-5327
- Mfr. Part No.:
- SDP8610-002
- Brand:
- Honeywell
Technical data sheets
Legislation and Compliance
Product Details
SDP86xx Series Optoschmitt Detectors
The SDP86xx series, from Honeywell, are a family of optoschmitt detectors. They are in side-looking (SL) through-hole packages. This package minimises the effect of surrounding visible light. These single chip optoschmitt detectors consist of a photodiode, amplifier, voltage regulator, schmitt trigger and NPN transistor.
Features of the SDP86xx optoschmitt detectors:
Side looking (SL) black package
Three lead configurations
Acceptance angle: 55°
Wide sensitivity ranges
Side looking (SL) black package
Three lead configurations
Acceptance angle: 55°
Wide sensitivity ranges
IR Photodiodes, Honeywell
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Package Type | Side Looker |
Mounting Type | Through Hole |
Length | 4.45mm |
Width | 2.28mm |
Height | 5.72mm |