- RS Stock No.:
- 201-8370
- Mfr. Part No.:
- TSL3301CL
- Brand:
- ams
Discontinued product
- RS Stock No.:
- 201-8370
- Mfr. Part No.:
- TSL3301CL
- Brand:
- ams
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
The ams AG 8 pin of ambient light sensor has a high-sensitivity 300-dpi and linear optical sensor array with integrated 8-bit analogue-to-digital converter. The array consists of 102 pixels and use in high performance, cost-sensitive scanner applications. It is based on a linear sensor array die that has expanded capability, including multi-die addressing and cascade options.
300 dots-per-inch sensor pitch
102 x 1 sensor-element organization
Three-zone programmable Offset and gain
It has 1MHz pixel rate
102 x 1 sensor-element organization
Three-zone programmable Offset and gain
It has 1MHz pixel rate
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Visible Light |
Wavelength of Peak Sensitivity | 660nm |
Element Type | Photodiode |
Number of Elements | 102 x 1 |
Mounting Type | Surface Mount |
Package Type | CL |