- RS Stock No.:
- 168-5414
- Mfr. Part No.:
- SFH 205 F
- Brand:
- OSRAM Opto Semiconductors
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 168-5414
- Mfr. Part No.:
- SFH 205 F
- Brand:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MY
Product Details
PIN Photodiode Sidelooker Package
This family of PIN photodiodes, from OSRAM Opto Semiconductors, are in through-hole packages. They are side-looking packages with clear or daylight filter options. They have a range of different radiant sensitive area sizes.
IR Photodiodes, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Wavelength of Peak Sensitivity | 950nm |
Mounting Type | Through Hole |
Number of Pins | 2 |
Diode Material | Si |
Minimum Wavelength Detected | 800nm |
Maximum Wavelength Detected | 1100nm |
Length | 5.1mm |
Width | 4.1mm |
Height | 6.9mm |
Angle of Half Sensitivity | 60 ° |
Peak Photo Sensitivity | 0.59A/W |
Polarity | Forward |