- RS Stock No.:
- 654-8570
- Mfr. Part No.:
- BP 104 FS-Z
- Brand:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 654-8570
- Mfr. Part No.:
- BP 104 FS-Z
- Brand:
- ams OSRAM
Legislation and Compliance
Non Compliant
Product Details
PIN Photodiode, Sensitive Area 2.2x2.2mm
This family of PIN photodiodes, from OSRAM Opto Semiconductors, have a sensitive area of 2.2 x 2.2 mm². They are available with or without daylight filter.
These PIN photodiodes are ideal for high speed applications.
These PIN photodiodes are ideal for high speed applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
IR Photodiodes, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Wavelength of Peak Sensitivity | 950nm |
Package Type | DIP |
Amplifier Function | No |
Mounting Type | Surface Mount |
Number of Pins | 2 |
Diode Material | Si |
Minimum Wavelength Detected | 800nm |
Maximum Wavelength Detected | 1100nm |
Length | 4.5mm |
Width | 4mm |
Height | 1.2mm |
Peak Photo Sensitivity | 0.7A/W |
Angle of Half Sensitivity | 60 ° |
Polarity | Forward |