- RS Stock No.:
- 654-8592
- Mfr. Part No.:
- BP 104 FAS
- Brand:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 654-8592
- Mfr. Part No.:
- BP 104 FAS
- Brand:
- ams OSRAM
Legislation and Compliance
Product Details
PIN Photodiode, Sensitive Area 2.2x2.2mm
This family of PIN photodiodes, from OSRAM Opto Semiconductors, have a sensitive area of 2.2 x 2.2 mm². They are available with or without daylight filter.
These PIN photodiodes are ideal for high speed applications.
These PIN photodiodes are ideal for high speed applications.
IR Photodiodes, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Wavelength of Peak Sensitivity | 880nm |
Mounting Type | Surface Mount |
Amplifier Function | No |
Number of Pins | 2 |
Diode Material | Si |
Minimum Wavelength Detected | 730nm |
Maximum Wavelength Detected | 1100nm |
Typical Fall Time | 20ns |
Length | 4.5mm |
Width | 4mm |
Height | 1.2mm |
Peak Photo Sensitivity | 0.65A/W |
Angle of Half Sensitivity | 60 ° |
Polarity | Forward |
Typical Rise Time | 20ns |
Series | BP 104 |