Eaton Optical Photoelectric Sensor, Square Sensor
- RS Stock No.:
- 241-154
- Mfr. Part No.:
- 100558 E67-LRDP150-HLD
- Brand:
- Eaton
Subtotal (1 unit)*
$447.90
(exc. GST)
$515.08
(inc. GST)
Stock information currently inaccessible - Please check back later
- RS Stock No.:
- 241-154
- Mfr. Part No.:
- 100558 E67-LRDP150-HLD
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Square | |
| Detection Type | Optical | |
| Output Type | NPN/PNP | |
| Maximum AC Voltage | 0V ac | |
| Maximum DC Voltage | 30V dc | |
| Light Source | Infrared Light | |
| Minimum Operating Temperature | -35°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 55°C | |
| Maximum Current | 100mA | |
| Standards/Approvals | CE | |
| Response Time | 15ms | |
| Hazardous Area Certification | CE | |
| Housing Material | Plastic | |
| Series | Eaton Moeller | |
| Detection Range | 1500 mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Photoelectric Sensor | ||
Sensor Style Square | ||
Detection Type Optical | ||
Output Type NPN/PNP | ||
Maximum AC Voltage 0V ac | ||
Maximum DC Voltage 30V dc | ||
Light Source Infrared Light | ||
Minimum Operating Temperature -35°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 55°C | ||
Maximum Current 100mA | ||
Standards/Approvals CE | ||
Response Time 15ms | ||
Hazardous Area Certification CE | ||
Housing Material Plastic | ||
Series Eaton Moeller | ||
Detection Range 1500 mm | ||
- COO (Country of Origin):
- MX
The Eaton E67 Long Range Proximity Switch represents a pinnacle of innovation in sensing technology. Delivering exceptional detection capabilities up to 1500 mm, this optical sensor is engineered for performance in challenging environments. Designed to operate efficiently within a voltage range of 18 to 30 VDC, it seamlessly accommodates various applications while ensuring reliability. With its robust plastic enclosure and IP67 protection rating, the E67 is built to withstand dust, moisture, and mechanical stress. It features advanced background suppression technology, enhancing performance in complex industrial settings. This versatile proximity switch is not only easy to integrate but also equipped with status indication LEDs, providing clear operational feedback at a glance. The E67 Long Range Proximity Switch is the ideal choice for professionals seeking a dependable, high-performance solution that excels in both functionality and durability.
Delivers optical sensing with an impressive detection range
Robust construction designed for durability in demanding environments
IP67 protection ensures operation in harsh dust and moisture conditions
Integrates easily into various industrial applications
Features advanced background suppression for enhanced accuracy
Equipped with LED indicators for instant operational status
Operates efficiently within a wide voltage range
Ensures reliable performance even under mechanical stress
Related links
- Eaton Optical Photoelectric Sensor, Square Sensor
- Eaton Diffuse Reflective Photoelectric Sensor, Square Sensor
- Eaton Retroreflective Photoelectric Sensor, Square Sensor
- Eaton Through Beam Photoelectric Sensor, Square Sensor
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
