Baumer Retroreflective Photoelectric Sensor, Rectangular Sensor
- RS Stock No.:
- 334-786
- Distrelec Article No.:
- 301-58-277
- Mfr. Part No.:
- O200.RR-PV1Z.72NV
- Brand:
- Baumer
Subtotal (1 unit)*
$362.58
(exc. GST)
$416.97
(inc. GST)
Stock information currently inaccessible - Please check back later
- RS Stock No.:
- 334-786
- Distrelec Article No.:
- 301-58-277
- Mfr. Part No.:
- O200.RR-PV1Z.72NV
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Sensor Style | Rectangular | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Retroreflective | |
| Output Type | PNP | |
| Terminal Type | Flylead Connector M8 | |
| Maximum DC Voltage | 30V dc | |
| Light Source | Pulsed Red LED | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 50°C | |
| Maximum Current | 20mA | |
| Standards/Approvals | CE, UL | |
| Response Time | 0.5ms | |
| Series | O200 | |
| Housing Material | Acrylonitrile Styrene Acrylate, Polymethyl Methacrylate | |
| Hazardous Area Certification | No | |
| Detection Range | 3 m | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Sensor Style Rectangular | ||
Product Type Photoelectric Sensor | ||
Detection Type Retroreflective | ||
Output Type PNP | ||
Terminal Type Flylead Connector M8 | ||
Maximum DC Voltage 30V dc | ||
Light Source Pulsed Red LED | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 50°C | ||
Maximum Current 20mA | ||
Standards/Approvals CE, UL | ||
Response Time 0.5ms | ||
Series O200 | ||
Housing Material Acrylonitrile Styrene Acrylate, Polymethyl Methacrylate | ||
Hazardous Area Certification No | ||
Detection Range 3 m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer retro-reflective sensor offers extended functional reserve capacities for maximum reliability. It features a fixed preset for easy and quick commissioning. Housed in a robust casing with stainless steel spacer sleeves, it ensures durability and long-term performance in demanding environments.
Suppression of reciprocal influence
Short circuit protection
Reverse polarity protection
LED indicator
Related links
- Baumer Retroreflective Photoelectric Sensor, Block Sensor
- Baumer Diffuse Photoelectric Sensor, Rectangular Sensor
- Baumer Photoelectric Sensor, Rectangular Sensor
- Baumer Distance Photoelectric Sensor, Rectangular Sensor
- Baumer Background Suppression Photoelectric Sensor, Block Sensor
- Baumer Retroreflective Photoelectric Sensor, Rectangular Sensor
- Baumer Light Barrier Photoelectric Sensor, Block Sensor
- Baumer Through Beam Photoelectric Sensor, Block Sensor
