Baumer Photoelectric Sensor, Rectangular Sensor

Subtotal (1 unit)*

$480.25

(exc. GST)

$552.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$480.25

*price indicative

RS Stock No.:
334-787
Distrelec Article No.:
301-58-278
Mfr. Part No.:
O200.SP-GW1J.72NV
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Product Type

Photoelectric Sensor

Sensor Style

Rectangular

Output Type

Push Pull

Standards/Approvals

No

Hazardous Area Certification

No

Detection Range

25 → 180 mm

RoHS Status: Exempt

COO (Country of Origin):
CH
The Baumer SmartReflect light barrier operates on a safe barrier principle without the need for a reflector, ensuring reliable detection. It features Baumer PinPoint LED technology, providing a small, homogeneous light spot with sharp edges for precise sensing. The sensor includes a manipulation-proof, easy teach-in process via qTeach or line teach. With IO-Link support, it enables extended parameterization and access to additional diagnostic data. Housed in a robust casing with stainless steel spacer sleeves, it is built for durability in demanding environments.

Suppression of reciprocal influence

Short circuit protection

Reverse polarity protection

LED indicator

Related links