Baumer Through Beam Photoelectric Sensor, Rectangular Sensor
- RS Stock No.:
- 334-807
- Distrelec Article No.:
- 300-78-996
- Mfr. Part No.:
- FSDK 07D9601/KS35A
- Brand:
- Baumer
Subtotal (1 unit)*
$385.99
(exc. GST)
$443.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $385.99 |
*price indicative
- RS Stock No.:
- 334-807
- Distrelec Article No.:
- 300-78-996
- Mfr. Part No.:
- FSDK 07D9601/KS35A
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Detection Range | 2 m | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Photoelectric Sensor | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Detection Range 2 m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer subminiature through-beam sensor emitter uses a pulsed red LED for accurate detection. It has a sensing range of 2 meters, making it suitable for compact and precise applications.
Flylead connector M8 4 pin
IP65 rated protection
Related links
- Baumer Through Beam Photoelectric Sensor, Rectangular Sensor
- Baumer Through Beam Sensor Photoelectric Sensor, Rectangular Sensor
- Baumer Through Beam Photoelectric Sensor, Fork Sensor
- Baumer Through Beam Photoelectric Sensor, Barrel Sensor
- Baumer Through Beam Photoelectric Sensor, Cylindrical Sensor
- Baumer Through Beam Photoelectric Sensor, Block Sensor
- SICK Through Beam Photoelectric Sensor, Rectangular Sensor
- Omron Through Beam Photoelectric Sensor, Rectangular Sensor
