Baumer Through Beam Photoelectric Sensor, Rectangular Sensor
- RS Stock No.:
- 338-991
- Mfr. Part No.:
- O300.ER-GW1B.72N
- Brand:
- Baumer
Subtotal (1 unit)*
$177.21
(exc. GST)
$203.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.21 |
*price indicative
- RS Stock No.:
- 338-991
- Mfr. Part No.:
- O300.ER-GW1B.72N
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Output Type | Push Pull | |
| Maximum DC Voltage | 30V dc | |
| Interface Type | 4-Pin Connector | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 60°C | |
| Maximum Current | 100mA | |
| Standards/Approvals | CE | |
| Response Time | 0.49ms | |
| Hazardous Area Certification | NO | |
| Housing Material | Acrylonitrile Styrene Acrylate, Polymethyl Methacrylate | |
| Series | O300.ER-GW1B.72N | |
| Detection Range | 10 m | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Photoelectric Sensor | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Output Type Push Pull | ||
Maximum DC Voltage 30V dc | ||
Interface Type 4-Pin Connector | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 60°C | ||
Maximum Current 100mA | ||
Standards/Approvals CE | ||
Response Time 0.49ms | ||
Hazardous Area Certification NO | ||
Housing Material Acrylonitrile Styrene Acrylate, Polymethyl Methacrylate | ||
Series O300.ER-GW1B.72N | ||
Detection Range 10 m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MK
The Baumer through-beam sensor receiver offers a detection range of up to 10 meters for reliable object detection. It features a push-pull output and supports qTeach and remote configuration for easy setup. With an M8 4-pin connector, it operates within a temperature range of -25 to 60°C. Designed for durability, it has an IP67 protection rating, making it suitable for harsh environments.
Suppression of reciprocal influence
Short circuit protection
Reverse polarity protection
LED indicator
Related links
- Baumer Retroreflective Photoelectric Sensor, Rectangular Sensor
- Baumer Through Beam Photoelectric Sensor, Block Sensor
- Baumer Background Supression Photoelectric Sensor, Rectangular Sensor
- Baumer Intensity Difference Photoelectric Sensor, Rectangular Sensor
- Baumer Retroreflective Photoelectric Sensor, Block Sensor
- Baumer Diffuse Photoelectric Sensor, Block Sensor
- Baumer Background Suppression Photoelectric Sensor, Rectangular Sensor
- Baumer Through Beam Photoelectric Sensor, Rectangular Sensor
