SICK Background Suppression Photoelectric Sensor, Block Sensor, 20 mm → 350 mm Detection Range
- RS Stock No.:
- 210-3681
- Mfr. Part No.:
- WTB9-3P3261
- Brand:
- SICK
Subtotal (1 unit)**
$481.79
(exc. GST)
$554.06
(inc. GST)
3 In stock for delivery within 7 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80 ex GST
Units | Per unit |
---|---|
1 + | $481.79 |
**price indicative
- RS Stock No.:
- 210-3681
- Mfr. Part No.:
- WTB9-3P3261
- Brand:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SICK | |
Sensor Style | Block | |
Detection Type | Background Suppression | |
Detection Range | 20 mm → 350 mm | |
Output Type | PNP | |
Electrical Connection | M8 Connector with cable | |
Maximum DC Voltage | 30V | |
Terminal Type | 4 Pin Cable 120 mm | |
Light Source | Red Light | |
IP Rating | IP66, IP67, IP69K | |
Maximum Current | 100 mA | |
Response Time | 0.000333 seconds | |
Minimum Operating Temperature | -40°C | |
Housing Material | Plastic | |
Maximum Operating Temperature | +60°C | |
Series | W9 | |
Standards Met | CE Certified, UL Certified | |
Select all | ||
---|---|---|
Brand SICK | ||
Sensor Style Block | ||
Detection Type Background Suppression | ||
Detection Range 20 mm → 350 mm | ||
Output Type PNP | ||
Electrical Connection M8 Connector with cable | ||
Maximum DC Voltage 30V | ||
Terminal Type 4 Pin Cable 120 mm | ||
Light Source Red Light | ||
IP Rating IP66, IP67, IP69K | ||
Maximum Current 100 mA | ||
Response Time 0.000333 seconds | ||
Minimum Operating Temperature -40°C | ||
Housing Material Plastic | ||
Maximum Operating Temperature +60°C | ||
Series W9 | ||
Standards Met CE Certified, UL Certified | ||
Related links
- SICK Background Suppression Photoelectric Sensor 20 mm → 350 mm...
- SICK Background Suppression Photoelectric Sensor 20 → 350 mm...
- SICK Background Suppression Photoelectric Sensor 20 mm → 500 mm...
- SICK Background Suppression Photoelectric Sensor 25 mm → 350 mm...
- SICK Foreground Suppression Photoelectric Sensor 20 mm → 350 mm...
- SICK Background Suppression Photoelectric Sensor 25 mm → 300 mm...
- SICK Background Suppression Photoelectric Sensor 4 mm → 180 mm...
- SICK Background Suppression Photoelectric Sensor 350 mm Detection Range