Recently searched

    SICK Through Beam Photoelectric Sensor, Rectangular Sensor, 20 m Detection Range

    Subtotal (1 unit)**

    $420.94

    (exc. GST)

    $484.08

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 19/05/2025, delivery within 7 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$420.94

    **price indicative

    RS Stock No.:
    285-1760
    Mfr. Part No.:
    HSE18B-P4B1AA
    Brand:
    SICK
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SICK

    Sensor Style

    Rectangular

    Detection Type

    Through Beam

    Detection Range

    20 m

    Output Type

    PNP

    Switching Mode

    Light / Dark switching

    Electrical Connection

    4-pin, Male Connector M12

    Maximum DC Voltage

    30V

    Terminal Type

    4-pin, Male Connector M12

    Light Source

    Infrared

    IP Rating

    IP67

    Maximum Current

    100 mA

    Response Time

    0.5 ms

    Minimum Operating Temperature

    -40°C

    Housing Material

    Plastic

    Series

    HSE18B

    Maximum Operating Temperature

    +70°C

    Mounting Type

    Panel Mount

    Standards Met

    CE, cULus

    Thread Size

    M18

    Related links