- RS Stock No.:
- 686-2227
- Mfr. Part No.:
- XUM5APCNL2
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 686-2227
- Mfr. Part No.:
- XUM5APCNL2
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
Product Details
Miniature Photoelectric Detectors
Miniature design, plastic bodied
Two orthree-wire dc operation
Solid state output
NO or NC operation (Light-on or Dark-on) switch selectable
100mA maximum switching current
Two orthree-wire dc operation
Solid state output
NO or NC operation (Light-on or Dark-on) switch selectable
100mA maximum switching current
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 1 m |
Output Type | PNP |
Electrical Connection | Cable |
Maximum DC Voltage | 24V |
Light Source | Infrared |
IP Rating | IP65, IP67 |
Maximum Current | 100 mA |
Response Time | 0.5 ms |
Maximum Operating Temperature | +60°C |
Housing Material | PBT |
Minimum Operating Temperature | -30°C |