Omron Through Beam Photoelectric Sensor, Barrel Sensor, 20 m Detection Range
- RS Stock No.:
- 816-0400
- Mfr. Part No.:
- E3FCTP21
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$393.66
(exc. GST)
$452.71
(inc. GST)
- RS Stock No.:
- 816-0400
- Mfr. Part No.:
- E3FCTP21
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Style | Barrel | |
| Detection Type | Through Beam | |
| Detection Range | 20 m | |
| Output Type | PNP | |
| Electrical Connection | M12 Connector | |
| Maximum DC Voltage | 30V | |
| Terminal Type | Cable | |
| Light Source | LED | |
| IP Rating | IP67, IP68, IP69K | |
| Maximum Current | 40 mA | |
| Response Time | 500 μs | |
| Maximum Operating Temperature | +55°C | |
| Housing Material | Stainless Steel SUS316L | |
| Minimum Operating Temperature | -25°C | |
| Series | E3F | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Style Barrel | ||
Detection Type Through Beam | ||
Detection Range 20 m | ||
Output Type PNP | ||
Electrical Connection M12 Connector | ||
Maximum DC Voltage 30V | ||
Terminal Type Cable | ||
Light Source LED | ||
IP Rating IP67, IP68, IP69K | ||
Maximum Current 40 mA | ||
Response Time 500 μs | ||
Maximum Operating Temperature +55°C | ||
Housing Material Stainless Steel SUS316L | ||
Minimum Operating Temperature -25°C | ||
Series E3F | ||
Omron E3F Series Photoelectric Sensor, 20m Detection Range, Through Beam Detection Type - E3FCTP21
This photoelectric sensor is a highly sophisticated industrial sensor designed for effective object detection in diverse applications. With an elegant barrel style, it utilises a through beam detection method that boasts a detection range of up to 20m. The durable housing, crafted from stainless steel SUS316L, is resistant to harsh environments, making it suitable for operational temperatures ranging from -25°C to +55°C. Equipped with an M12 connector, this sensor combines robustness with reliability.
Features & Benefits
• Through beam detection enables long-range detection up to 20m
• Stainless steel housing ensures durability in demanding environments
• IP67 and IP69K ratings protect against moisture and dust ingress
• High-temperature tolerance supports various industrial usage
• Fast response time of 500μs ensures rapid object detection
• Stainless steel housing ensures durability in demanding environments
• IP67 and IP69K ratings protect against moisture and dust ingress
• High-temperature tolerance supports various industrial usage
• Fast response time of 500μs ensures rapid object detection
Applications
• Utilised in food and beverage production for reliable detection
• Ideal for packaging machinery where accurate sensing is critical
• Used in robotic automation for precise positioning
• Effective in conveyor systems for unobstructed flow monitoring
• Ideal for packaging machinery where accurate sensing is critical
• Used in robotic automation for precise positioning
• Effective in conveyor systems for unobstructed flow monitoring
How does the sensing technology ensure accuracy in detecting objects?
The through beam technology operates by sending a continuous beam of light, which creates a direct path for object detection. When an object interrupts this beam, an immediate signal is generated, ensuring highly accurate detection over long distances.
What types of output configurations are compatible with systems?
It supports a PNP output configuration, allowing easy integration into existing industrial control systems without additional components, making it suitable for various automation solutions.
What environmental factors can this sensor withstand?
It can operate effectively in conditions ranging from -25°C to +55°C and has protective ratings of IP67 and IP69K, making it resilient against moisture, dust, and high-temperature wash-down processes.
Related links
- Omron Through Beam Photoelectric Sensor 15 m Detection Range
- Idec Through Beam Photoelectric Sensor 20 m Detection Range
- Omron Retroreflective Photoelectric Sensor 3 m Detection Range
- Panasonic Retroreflective Photoelectric Sensor 4 m Detection Range
- Telemecanique Sensors Retroreflective Photoelectric Sensor 1.4 m Detection Range
- Telemecanique Sensors Retroreflective Photoelectric Sensor 4 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 4 m Detection Range
- BALLUFF Through Beam Photoelectric Sensor 0 → 10 m Detection Range

