- RS Stock No.:
- 902-6969
- Mfr. Part No.:
- BOS Q08M-X-LS20-S49
- Brand:
- BALLUFF
Discontinued product
- RS Stock No.:
- 902-6969
- Mfr. Part No.:
- BOS Q08M-X-LS20-S49
- Brand:
- BALLUFF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
BOS Diffuse Proximity Rectangular Sensors
The photoelectric sensors from BALLUFF BOS range use diffuse proximity technology to detect if an object moves within the sensing range. The sensor emits a light beam which reflects of the object in its path, when the object moves within the sensing range the light will reflect back at the correct angle to hit the receiver unit triggering activation of the sensor. Diffuse photoelectric sensors are used in industrial environments for applications where accurate proximity detection of metal or non-mental objects is essential.
Pre cabled or connector
Rectangular body
3 wire and 4 wire DC configuration
Short-circuit protected
Polarity reversal protected
Rectangular body
3 wire and 4 wire DC configuration
Short-circuit protected
Polarity reversal protected
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Through Beam |
Detection Range | 0 → 3 m |
Electrical Connection | M8 3 Pin Connector |
Maximum DC Voltage | 30V |
Terminal Type | Connector |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 1.25 ms |
Maximum Operating Temperature | +50°C |
Mounting Type | Chassis Mount |
Housing Material | Nickel Plated GD-Zn |
Series | BOS Q08M |
Minimum Operating Temperature | 0°C |
Standards Met | CE, Leaser Class 1 |