SD2440-003 Honeywell, 48 ° Phototransistor, Panel Mount 2-Pin Pill package
This image is representative of the product range
Temporarily out of stock - back order for despatch when stock is available
Added
- RS Stock No.:
- 221-5298
- Mfr. Part No.:
- SD2440-003
- Manufacturer:
- Honeywell
units | Per unit |
1 - 9 | $5.70 |
10 - 49 | $4.20 |
50 - 99 | $3.40 |
100 - 249 | $3.30 |
250 + | $3.26 |
SD2420 and SD2440 Series Phototransistors
Attribute | Value |
Typical Fall Time | 15µs |
Typical Rise Time | 15µs |
Number of Channels | 1 |
Maximum Light Current | 4000µA |
Maximum Dark Current | 100nA |
Angle of Half Sensitivity | 48 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Panel Mount |
Package Type | Pill |
Dimensions | 1.57 x 1.57 x 3.18mm |
Length | 1.57mm |
Height | 3.18mm |
Width | 1.57mm |