RS PRO DIN Rail PID Temperature Controller, 96mm 1 Input, 2 Output Relay, 100 → 240 V ac Supply Voltage ON/OFF,
- RS Stock No.:
- 198-1167
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 198-1167
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
RS PRO Universal Input PID Temperature Process Controller, 96 x 48 DIN Size
Introducing the RS PRO PID process controller, a high quality and reliable universal input PID temperature process controller ideal for applications requiring automated control and measurement. The RS PRO PID universal process controller allows you to set a desired parameter such as temperature or pressure and effortlessly maintain or keep as close to the setpoint as possible with minimal manual input. The PID universal process controller offers excellent versatility with programmable heating, cooling and alarm functions for control outputs, making it ideal for use in a wide range of environments.
Features and Benefits
- Ideal for automatic temperature control and adjustment
- 4 digit process (PV) and 4 digit set (SV) display
- High quality and robust design
- IP65 protection on front panel, IP20 at rear
- Universal input process
- Motorized valve control function
- Programmable heating, cooling and alarm functions for control outputs
- Dual or multi point calibration for Voltage / Current input
- Configurable ON/OFF, P, PI, PD and PID control forms
- 8 steps profile control ( Ramp & Soak ) function and start-hold stop by using logic input module
Applications
PID (Proportional, Integral and Derivative) universal process controllers are designed to control and monitor a wide range of variable parameters such as temperature, pressure, flow and more. PID process controllers can automatically adjust parameters to stay as close to the setpoint as possible, ensuring they are controlled and maintained making them ideal for control systems. They are commonly used in areas such as:
- HVAC
- Automotive
- Aerospace
FAQs
Is this suitable for panel mounting?
Yes, the RS PRO PID Process Controller can be panel mounted.
What is included?
- 1 x Unit
- 2 x Mounting clamp
- 1 x Instruction manual
Specifications
Attribute | Value |
---|---|
Output Type | Relay |
Supply Voltage | 100 → 240 V ac |
Size | 96 mm x 48mm |
Number of Inputs | 1 |
Number of Outputs | 2 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Temperature Range | 0 → +50 °C |
Control Type | ON/OFF, P, PD, PI, PID |
IP Rating | IP20, IP65 |
Mounting Type | DIN Rail |