- RS Stock No.:
- 498-6576
- Mfr. Part No.:
- PKM17EPPH4001-B0
- Brand:
- Murata
280 In stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$1.13
(exc. GST)
$1.30
(inc. GST)
Units | Per unit |
1 - 14 | $1.13 |
15 - 49 | $1.11 |
50 + | $0.89 |
- RS Stock No.:
- 498-6576
- Mfr. Part No.:
- PKM17EPPH4001-B0
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Round PCB mount Piezo transducers
Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate
High sound output transducers
Requires external drive circuits to operate
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Maximum Supply Voltage | 25V |
Sound Level | 72dB |
Drive Type | External |
Tone Type | Continuous |
Diameter | 17mm |
Height | 7mm |
Dimensions | 17 x 7mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Maximum Frequency | 4kHz |
Capacitance | 7nF |