- RS Stock No.:
- 168-2762
- Mfr. Part No.:
- CW4P-1EQM4Y
- Brand:
- Idec
Discontinued product
- RS Stock No.:
- 168-2762
- Mfr. Part No.:
- CW4P-1EQM4Y
- Brand:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The CW series gives a sleek, stylish image to your machines or control panels. The surface is safer with less chance of unexpected operation or accidents by hitting the projections, and also is cleaner with less dust build-up.
Flush silhouette switches
34.5mm depth behind the panel
locking removable contacts
Metallic/Block plastic bezels
light duty switches
34.5mm depth behind the panel
locking removable contacts
Metallic/Block plastic bezels
light duty switches
Specifications
Attribute | Value |
---|---|
Voltage Rating | 230 / 240V ac/dc |
Pilot Light Colour | Yellow |
Cutout Diameter | 22mm |
Lamp Type | LED |
Mounting Type | Panel Mount |
IP Rating | IP66 |
Terminal Type | Screw |
Series | CW |
Current Rating | 6A |
Pilot Light Shape | Round |
Pilot Light Material | Plastic |
Body Material | Metal |