Idec IDEC CW Red LED Control station indicator, 22mm Cutout, IP20, IP65, IP66, 24 V ac/dc, 16.5 mA

  • RS Stock No. 813-5353
  • Mfr. Part No. CW1P-1EQ4R
  • Manufacturer Idec
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Idec CW Series Switches and Pilot Devices

The CW Series from Idec features stylish, compact and space saving switches and pilot devices. The inventive two-step locking lever integrated with a guard provides a higher level of safety and the low projection from the panel surface reduces the possibility of unexpected activation or operator damage. The shortest depth behind the panel in its class contributes to reducing machine and control panel size.

Black and metallic bezels available22.3mm mounting hole compliant with IEC 60947-5-1Seven different keys can be chosen for key selector switchesIP20 finger-safe screw terminalsUL Type 4X rating3.5mm operator travel for pushbuttons ensures comfortable and reliable operationUp to 6 contacts per switch are possible with use of dual contact blocksContact blocks can be removed by locking lever10A contact rating; up to three contact blocks for non-illuminated and two contact blocks for illuminated models can be connected

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

Specifications
Attribute Value
Voltage Rating 24 V ac/dc
Pilot Light Colour Red
Cutout Diameter 22mm
Lamp Type LED
Mounting Type Panel Mount
IP Rating IP20, IP65, IP66
Terminal Type Screw
Series IDEC CW
Current Rating 16.5 mA
Body Material Plastic
Temporarily out of stock - back order for despatch 17/02/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 76.10
(exc. GST)
$ 87.52
(inc. GST)
units
Per unit
1 +
$76.10
Related Products
Eaton C22 compact pilot lights with flying lead ...
Description:
Eaton C22 compact pilot lights with flying lead offers bright LED units and modern lenses designed to create a bright and visible indicating light. The C22 series pilot lights LEDs ensure high-quality brightness and up to 100000 hours of LED ...
Siemens extremely rugged IP69K complete high-grade plastic pilot ...
Description:
Siemens extremely rugged IP69K complete high-grade plastic pilot lights with integrated LED and holder, available in a variety of colours. Easy installation. Suitable for use in extreme environments. No special tools required. Simple geometry for mounting holes. Connection to the ...
RS Pro dual colour LED Indicators are ideal ...
Description:
RS Pro dual colour LED Indicators are ideal for providing highly reliable indication with the added benefit of saving space by combining two indicators into one. Fitting dual LED colours in the same 22.5 mm cutout design. Providing an easy ...
The Siemens SIRIUS ACT indicator light has a ...
Description:
The Siemens SIRIUS ACT indicator light has a 22mm diameter with a round smooth clear body. The actuating element is made from a plastic material. It has an integrated LED 24VAC/VDC module with a plastic holder. • Compact design• Operating ...