- RS Stock No.:
- 163-1984
- Mfr. Part No.:
- 1SV264-TL-E
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 163-1984
- Mfr. Part No.:
- 1SV264-TL-E
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PIN Diodes, ON Semiconductor
A wide range of PIN diodes suitable for use in RF switching and attenuator applications.
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | MCP |
Pin Count | 3 |
Dimensions | 2 x 1.25 x 0.9mm |
Height | 0.9mm |
Length | 2mm |
Maximum Operating Temperature | +125 °C |
Width | 1.25mm |
Minimum Operating Temperature | -55 °C |