ROHM RN141STE61 PIN Diode, 100mA, 50V, 2-Pin SOD-523

  • RS Stock No. 177-7951
  • Mfr. Part No. RN141STE61
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

PIN Diodes, ROHM

A wide range of PIN diodes suitable for use in RF switching and attenuator applications.

Diodes and Rectifiers, ROHM Semiconductor

Specifications
Attribute Value
Diode Configuration Single
Number of Elements per Chip 1
Application High Frequency Switching
Maximum Forward Current 100mA
Maximum Reverse Voltage 50V
Maximum Forward Voltage 1V
Mounting Type Surface Mount
Package Type SOD-523
Pin Count 2
Maximum Diode Capacitance 0.8pF
Maximum Series Resistance @ Maximum IF 2 Ω @ 3 mA
Dimensions 1.25 x 0.85 x 0.7mm
Height 0.7mm
Length 1.25mm
Width 0.85mm
Maximum Operating Temperature +150 °C
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (On a Reel of 3000)
$ 0.12
(exc. GST)
$ 0.14
(inc. GST)
units
Per unit
Per Reel*
3000 +
$0.12
$360.00
*price indicative