ROHM RN771VTE-17 PIN Diode, 50mA, 50V, 2-Pin SC-90A, SOD-323FL, UMD2

  • RS Stock No. 177-9958
  • Mfr. Part No. RN771VTE-17
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

ROHM's PIN diodes are available in lineup as switching type for mobile and wireless LAN, and as attenuator type for tuner

Small mold type.(UMD2)
Rf(High frequency resistance) and Ct(Capacitance between terminals) are very low

Specifications
Attribute Value
Diode Configuration Single
Number of Elements per Chip 1
Maximum Forward Current 50mA
Maximum Reverse Voltage 50V
Maximum Forward Voltage 1V
Mounting Type Surface Mount
Package Type SC-90A, SOD-323FL, UMD2
Pin Count 2
Maximum Diode Capacitance 0.9pF
Maximum Series Resistance @ Maximum IF 7 Ω @ 10 mA
Dimensions 1.8 x 1.35 x 0.9mm
Height 0.9mm
Length 1.8mm
Maximum Operating Temperature +150 °C
Width 1.35mm
On back order for despatch 17/02/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 3000)
$ 0.141
(exc. GST)
$ 0.162
(inc. GST)
units
Per unit
Per Reel*
3000 - 3000
$0.141
$423.00
6000 - 6000
$0.139
$417.00
9000 +
$0.138
$414.00
*price indicative