- RS Stock No.:
- 191-4055
- Mfr. Part No.:
- 839A.0
- Brand:
- Facom
3 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$122.27
(exc. GST)
$140.61
(inc. GST)
Units | Per unit |
1 + | $122.27 |
- RS Stock No.:
- 191-4055
- Mfr. Part No.:
- 839A.0
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Double gasket: one provides cleaning, allowing the other to guarantee perfect sealing
Sets of 5 spare tips: - 839.E1J5: standard, white. - 839.EJ5: thin, black, antistatic
Sets of 5 spare tips: - 839.E1J5: standard, white. - 839.EJ5: thin, black, antistatic
Specifications
Attribute | Value |
---|---|
Desoldering Tool Type | Solder Sucker |
Overall Length | 165 mm |