Finder Presence Detector PIR Sensor, 8m Sensor Range
- RS Stock No.:
- 652-997
- Mfr. Part No.:
- 18.31.0.024.0300
- Brand:
- Finder
N
Subtotal (1 unit)*
$195.39
(exc. GST)
$224.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $195.39 |
*price indicative
- RS Stock No.:
- 652-997
- Mfr. Part No.:
- 18.31.0.024.0300
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Detector Type | Presence Detector | |
| Sensor Radius | 8m | |
| Depth | 4.2 mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Detector Type Presence Detector | ||
Sensor Radius 8m | ||
Depth 4.2 mm | ||
- COO (Country of Origin):
- IT
The Finder PIR Movement Detector is a recessed-mount sensor designed for indoor lighting control in ceilings and false ceilings. It automatically activates lighting when motion is detected, making it ideal for energy-efficient installations in offices, hotels, and corridors. With its compact size and wide detection angle, it blends discreetly into modern environments while offering reliable performance.
Equipped with a light-dependent sensor and adjustable time delay for customized operation
Offers a wide detection angle and supports high ceiling applications up to 6 meters
Output is electrically common to the supply voltage, simplifying installation and wiring
Offers a wide detection angle and supports high ceiling applications up to 6 meters
Output is electrically common to the supply voltage, simplifying installation and wiring
Related links
- Finder Presence Detector PIR Sensor, 8m Sensor Range
- Presence Detector PIR Sensor, 8m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 8m Sensor Range
- HPM PIR Motion Detector PIR Sensor, 8m Sensor Range
- Schneider Electric Motion Detector PIR Sensor, 8m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 7m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 18mm Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 7000mm Sensor Range
